



74408943220 | |
|---|---|
DigiKey Part Number | 732-3034-2-ND - Tape & Reel (TR) 732-3034-1-ND - Cut Tape (CT) 732-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943220 |
Description | FIXED IND 22UH 1.1A 213 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.1 A 213mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 213mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,89300 € | 18,93 € |
| 50 | 1,82240 € | 91,12 € |
| 100 | 1,75330 € | 175,33 € |
| 250 | 1,61252 € | 403,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26160 € | 630,80 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |




