
74408053004 | |
|---|---|
DigiKey Part Number | 732-74408053004TR-ND - Tape & Reel (TR) 732-74408053004CT-ND - Cut Tape (CT) 732-74408053004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053004 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.4 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,72560 € | 36,28 € |
| 100 | 0,61320 € | 61,32 € |
| 500 | 0,51822 € | 259,11 € |
| 800 | 0,45776 € | 366,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36708 € | 734,16 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

