


744071221 | |
|---|---|
DigiKey Part Number | 732-744071221TR-ND - Tape & Reel (TR) 732-744071221CT-ND - Cut Tape (CT) 732-744071221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071221 |
Description | FIXED IND 220UH 720MA 610 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 720 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 610mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,63200 € | 16,32 € |
| 50 | 1,45020 € | 72,51 € |
| 100 | 1,26940 € | 126,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,10293 € | 330,88 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

