



7440680027 | |
|---|---|
DigiKey Part Number | 732-1903-2-ND - Tape & Reel (TR) 732-1903-1-ND - Cut Tape (CT) 732-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440680027 |
Description | FIXED IND 2.7UH 2.2A 62 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440680027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,60800 € | 16,08 € |
| 50 | 1,52880 € | 76,44 € |
| 100 | 1,40780 € | 140,78 € |
| 250 | 1,20660 € | 301,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,97711 € | 537,41 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


