



7440680010 | |
|---|---|
DigiKey Part Number | 732-1901-2-ND - Tape & Reel (TR) 732-1901-1-ND - Cut Tape (CT) 732-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440680010 |
Description | FIXED IND 1UH 2.8A 38 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.8 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440680010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,50440 € | 75,22 € |
| 100 | 1,38530 € | 138,53 € |
| 250 | 1,18732 € | 296,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,02560 € | 564,08 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



