



744066331 | |
|---|---|
DigiKey Part Number | 732-1085-2-ND - Tape & Reel (TR) 732-1085-1-ND - Cut Tape (CT) 732-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066331 |
Description | FIXED IND 330UH 600MA 1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066331 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,49160 € | 74,58 € |
| 100 | 1,36410 € | 136,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,14991 € | 919,93 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


