



74406043047 | |
|---|---|
DigiKey Part Number | 732-10817-2-ND - Tape & Reel (TR) 732-10817-1-ND - Cut Tape (CT) 732-10817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406043047 |
Description | FIXED IND 4.7UH 2.3A 51 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406043047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 81MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,56570 € | 56,57 € |
| 1.000 | 0,49231 € | 492,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42909 € | 858,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

