



744052003 | |
|---|---|
DigiKey Part Number | 732-1029-2-ND - Tape & Reel (TR) 732-1029-1-ND - Cut Tape (CT) 732-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052003 |
Description | FIXED IND 3UH 2.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,21440 € | 60,72 € |
| 100 | 1,05890 € | 105,89 € |
| 250 | 0,93972 € | 234,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67938 € | 339,69 € |
| 1.000 | 0,62109 € | 621,09 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


