Similar




744050200047 | |
|---|---|
DigiKey Part Number | 732-10767-2-ND - Tape & Reel (TR) 732-10767-1-ND - Cut Tape (CT) 732-10767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744050200047 |
Description | FIXED IND 470NH 2.2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744050200047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 159MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,35950 € | 35,95 € |
| 1.000 | 0,31276 € | 312,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29046 € | 580,92 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


