@AskLorandt explains: Rated current of an inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go
@askLorandt explains: LC-Input filter for DC-DC converter

744042120

DigiKey Part Number
732-3654-2-ND - Tape & Reel (TR)
732-3654-1-ND - Cut Tape (CT)
732-3654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042120
Description
FIXED IND 12UH 1.15A 170MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.15 A 170mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,27900 €12,79 €
501,11940 €55,97 €
1001,02350 €102,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,63819 €510,55 €
1.6000,57134 €914,14 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €