



744040640047 | |
|---|---|
DigiKey Part Number | 732-7271-2-ND - Tape & Reel (TR) 732-7271-1-ND - Cut Tape (CT) 732-7271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040640047 |
Description | FIXED IND 470NH 6.85A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 8 A 6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040640047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 235MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 50 | 1,04160 € | 52,08 € |
| 250 | 0,97944 € | 244,86 € |
| 500 | 0,87666 € | 438,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57523 € | 862,85 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

