



74404063220 | |
|---|---|
DigiKey Part Number | 732-5536-2-ND - Tape & Reel (TR) 732-5536-1-ND - Cut Tape (CT) 732-5536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404063220 |
Description | FIXED IND 22UH 1.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404063220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 50 | 0,94840 € | 47,42 € |
| 250 | 0,86628 € | 216,57 € |
| 500 | 0,80496 € | 402,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57523 € | 1.150,46 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


