
74404052075 | |
|---|---|
DigiKey Part Number | 732-74404052075TR-ND - Tape & Reel (TR) 732-74404052075CT-ND - Cut Tape (CT) 732-74404052075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052075 |
Description | WE-LQS SMT SEMI-SHIELDED POWER I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 1.7 A 96.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.181" W (5.00mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 50 | 1,08820 € | 54,41 € |
| 100 | 1,02610 € | 102,61 € |
| 500 | 0,98980 € | 494,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82630 € | 2.065,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

