



74404042221 | |
|---|---|
DigiKey Part Number | 732-7235-2-ND - Tape & Reel (TR) 732-7235-1-ND - Cut Tape (CT) 732-7235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042221 |
Description | FIXED IND 220UH 250MA 3.45 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 250 mA 3.45Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.45Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,94500 € | 47,25 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,80208 € | 401,04 € |
| 1.000 | 0,63684 € | 636,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52297 € | 1.568,91 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


