



74404032068 | |
|---|---|
DigiKey Part Number | 732-5496-2-ND - Tape & Reel (TR) 732-5496-1-ND - Cut Tape (CT) 732-5496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032068 |
Description | FIXED IND 6.8UH 1.16A 120MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.16 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,84560 € | 42,28 € |
| 250 | 0,78336 € | 195,84 € |
| 500 | 0,70218 € | 351,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51071 € | 1.021,42 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


