



74404031100A | |
|---|---|
DigiKey Part Number | 732-9665-2-ND - Tape & Reel (TR) 732-9665-1-ND - Cut Tape (CT) 732-9665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031100A |
Description | FIXED IND 10UH 1.03A 254MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 0.84 A 254mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 254mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,76960 € | 76,96 € |
| 1.000 | 0,68837 € | 688,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50138 € | 1.002,76 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

