



744040240068 | |
|---|---|
DigiKey Part Number | 732-5435-2-ND - Tape & Reel (TR) 732-5435-1-ND - Cut Tape (CT) 732-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040240068 |
Description | FIXED IND 680NH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040240068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,84560 € | 42,28 € |
| 250 | 0,78336 € | 195,84 € |
| 500 | 0,70218 € | 351,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51071 € | 1.021,42 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


