74404020010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.560
Unit Price: 0,16000 €
Datasheet
WE-LQS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LQS
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404020010

DigiKey Part Number
732-10739-2-ND - Tape & Reel (TR)
732-10739-1-ND - Cut Tape (CT)
732-10739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404020010
Description
FIXED IND 1UH 1.49A 95 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.5 A 95mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404020010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
95mOhm
Q @ Freq
-
Frequency - Self Resonant
177MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
500,43280 €21,64 €
1000,32910 €32,91 €
1.0000,28588 €285,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24875 €497,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €