



744040200047 | |
|---|---|
DigiKey Part Number | 732-10737-2-ND - Tape & Reel (TR) 732-10737-1-ND - Cut Tape (CT) 732-10737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040200047 |
Description | FIXED IND 470NH 2.1A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040200047 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 49mOhm |
Series | Frequency - Self Resonant 293MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-R47N-R | Eaton - Electronics Division | 1.978 | 283-SDCL1V2010-R47N-RCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,32380 € | 32,38 € |
| 1.000 | 0,28132 € | 281,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27197 € | 543,94 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

