



744032221 | |
|---|---|
DigiKey Part Number | 732-3059-2-ND - Tape & Reel (TR) 732-3059-1-ND - Cut Tape (CT) 732-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032221 |
Description | FIXED IND 220UH 75MA 11.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 75 mA 11.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.8Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,49400 € | 49,40 € |
| 500 | 0,47246 € | 236,23 € |
| 1.000 | 0,39071 € | 390,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34534 € | 690,68 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

