



744032008 | |
|---|---|
DigiKey Part Number | 732-3051-2-ND - Tape & Reel (TR) 732-3051-1-ND - Cut Tape (CT) 732-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032008 |
Description | FIXED IND 8.2UH 390MA 450MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 450mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,49580 € | 49,58 € |
| 500 | 0,47418 € | 237,09 € |
| 1.000 | 0,39212 € | 392,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32493 € | 649,86 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


