

744031100 | |
---|---|
DigiKey Part Number | 732-1010-2-ND - Tape & Reel (TR) 732-1010-1-ND - Cut Tape (CT) 732-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031100 |
Description | FIXED IND 10UH 740MA 205MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 740 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,27000 € | 12,70 € |
50 | 1,11180 € | 55,59 € |
100 | 1,01650 € | 101,65 € |
500 | 0,89554 € | 447,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,63383 € | 633,83 € |
2.000 | 0,56744 € | 1.134,88 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |