



744031002 | |
|---|---|
DigiKey Part Number | 732-1006-2-ND - Tape & Reel (TR) 732-1006-1-ND - Cut Tape (CT) 732-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031002 |
Description | FIXED IND 2.5UH 1.45A 58 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 $ | 1,53 $ |
| 10 | 1,48100 $ | 14,81 $ |
| 50 | 1,29600 $ | 64,80 $ |
| 100 | 1,18500 $ | 118,50 $ |
| 500 | 1,04400 $ | 522,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78816 $ | 788,16 $ |
| 2.000 | 0,70561 $ | 1.411,22 $ |
| Unit Price without VAT: | 1,53000 $ |
|---|---|
| Unit Price with VAT: | 1,82070 $ |








