7440310047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7440310047

744031001

DigiKey Part Number
732-1005-2-ND - Tape & Reel (TR)
732-1005-1-ND - Cut Tape (CT)
732-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744031001
Description
FIXED IND 1.5UH 1.75A 47MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.75 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744031001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,27000 €12,70 €
501,11180 €55,59 €
1001,01650 €101,65 €
5000,89554 €447,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63383 €633,83 €
2.0000,56744 €1.134,88 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €