



744029006 | |
|---|---|
DigiKey Part Number | 732-1090-2-ND - Tape & Reel (TR) 732-1090-1-ND - Cut Tape (CT) 732-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029006 |
Description | FIXED IND 6.8UH 820MA 300MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 820 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,11940 € | 55,97 € |
| 100 | 1,05540 € | 105,54 € |
| 500 | 0,90170 € | 450,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,65529 € | 786,35 € |
| 2.400 | 0,58844 € | 1.412,26 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |






