



742863160 | |
|---|---|
DigiKey Part Number | 732-2389-2-ND - Tape & Reel (TR) 732-2389-1-ND - Cut Tape (CT) 732-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742863160 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742863160 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608Y601BTA00 | TDK | 179.697 | 445-MMZ1608Y601BTA00CT-ND | 0,08000 € | Similar |
| MMZ1608R601CTAH0 | TDK | 37.505 | 445-MMZ1608R601CTAH0CT-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608Y601CTAH0 | TDK | 6.389 | 445-MMZ1608Y601CTAH0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,16404 € | 82,02 € |
| 1.000 | 0,15468 € | 154,68 € |
| 2.000 | 0,14619 € | 292,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13259 € | 530,36 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |












