0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
0603
@askLorandt explains: EMC Filtering of a USB 2.0 Port

742841160

DigiKey Part Number
732-2384-2-ND - Tape & Reel (TR)
732-2384-1-ND - Cut Tape (CT)
732-2384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742841160
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
cms-datasheet
 cms-datasheet
EDA/CAD Models
742841160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.6Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,22000 €0,22 €
500,21600 €10,80 €
1000,20640 €20,64 €
5000,18570 €92,85 €
1.0000,17533 €175,33 €
2.0000,16497 €329,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.0000,13448 €1.344,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €