
7427933 | |
|---|---|
DigiKey Part Number | 732-7427933TR-ND - Tape & Reel (TR) 732-7427933CT-ND - Cut Tape (CT) 732-7427933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427933 |
Description | FERRITE BEAD 39 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard 14A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 39 Ohms @ 100 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.095" (2.41mm) | |
Size / Dimension | 0.122" L x 0.114" W (3.10mm x 2.90mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,53810 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46096 € | 460,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


