


742792904 | |
|---|---|
DigiKey Part Number | 732-3651-2-ND - Tape & Reel (TR) 732-3651-1-ND - Cut Tape (CT) 732-3651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792904 |
Description | FERRITE BEAD 300 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 7A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,42700 € | 24,27 € |
| 50 | 2,32340 € | 116,17 € |
| 100 | 2,22830 € | 222,83 € |
| 250 | 1,91740 € | 479,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68680 € | 843,40 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


