0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

74279278

DigiKey Part Number
732-1571-2-ND - Tape & Reel (TR)
732-1571-1-ND - Cut Tape (CT)
732-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279278
Description
FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279278 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
500,15460 €7,73 €
1000,14250 €14,25 €
5000,13646 €68,23 €
1.0000,12956 €129,56 €
2.0000,12351 €247,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07851 €785,10 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €