



74279269 | |
|---|---|
DigiKey Part Number | 732-4631-2-ND - Tape & Reel (TR) 732-4631-1-ND - Cut Tape (CT) 732-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279269 |
Description | FERRITE BEAD 1.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,13646 € | 68,23 € |
| 1.000 | 0,12956 € | 129,56 € |
| 2.000 | 0,12351 € | 247,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07851 € | 314,04 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





