



74279224401 | |
|---|---|
DigiKey Part Number | 732-3428-2-ND - Tape & Reel (TR) 732-3428-1-ND - Cut Tape (CT) 732-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279224401 |
Description | FERRITE BEAD 400 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279224401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,15500 € | 11,55 € |
| 100 | 1,11420 € | 111,42 € |
| 500 | 1,07272 € | 536,36 € |
| 1.000 | 1,03126 € | 1.031,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85351 € | 1.707,02 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

