



74279224181 | |
|---|---|
DigiKey Part Number | 732-3425-2-ND - Tape & Reel (TR) 732-3425-1-ND - Cut Tape (CT) 732-3425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279224181 |
Description | FERRITE BEAD 180 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279224181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,98100 € | 9,81 € |
| 100 | 0,94660 € | 94,66 € |
| 500 | 0,91206 € | 456,03 € |
| 1.000 | 0,87666 € | 876,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72603 € | 1.452,06 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |




