

74279215 | |
---|---|
DigiKey Part Number | 732-1629-2-ND - Tape & Reel (TR) 732-1629-1-ND - Cut Tape (CT) 732-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279215 |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,21700 € | 2,17 € |
50 | 0,20080 € | 10,04 € |
100 | 0,19040 € | 19,04 € |
500 | 0,18272 € | 91,36 € |
1.000 | 0,17413 € | 174,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13356 € | 400,68 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |