



742792113 | |
|---|---|
DigiKey Part Number | 732-1622-2-ND - Tape & Reel (TR) 732-1622-1-ND - Cut Tape (CT) 732-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792113 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,18396 € | 91,98 € |
| 1.000 | 0,17533 € | 175,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13448 € | 403,44 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











