



742792092 | |
|---|---|
DigiKey Part Number | 732-4646-2-ND - Tape & Reel (TR) 732-4646-1-ND - Cut Tape (CT) 732-4646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792092 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,15806 € | 79,03 € |
| 1.000 | 0,15201 € | 152,01 € |
| 2.000 | 0,14424 € | 288,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11038 € | 441,52 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






