
74278031 | |
|---|---|
DigiKey Part Number | 732-4010-ND |
Manufacturer | |
Manufacturer Product Number | 74278031 |
Description | FERRITE CORE 80 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 1.062" W x 0.028" H (27.00mm x 0.70mm) OD 1.220" W x 0.118" H (31.00mm x 3.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.062" W x 0.028" H (27.00mm x 0.70mm) | |
Outer Dimension | 1.220" W x 0.118" H (31.00mm x 3.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,89700 € | 18,97 € |
| 50 | 1,78000 € | 89,00 € |
| 100 | 1,65570 € | 165,57 € |
| 500 | 1,59352 € | 796,76 € |
| 1.000 | 1,46915 € | 1.469,15 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

