
74278009 | |
|---|---|
DigiKey Part Number | 732-4016-ND |
Manufacturer | |
Manufacturer Product Number | 74278009 |
Description | FERRITE CORE 100 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.945" W x 0.029" H (24.00mm x 0.75mm) OD 1.102" W x 0.137" H (28.00mm x 3.50mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.945" W x 0.029" H (24.00mm x 0.75mm) | |
Outer Dimension | 1.102" W x 0.137" H (28.00mm x 3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 50 | 1,39140 € | 69,57 € |
| 100 | 1,28260 € | 128,26 € |
| 500 | 1,22818 € | 614,09 € |
| 1.000 | 1,17679 € | 1.176,79 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

