2 Line Common Mode Choke Surface Mount 30 Ohms @ 100 MHz 17A DCR 3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427520

DigiKey Part Number
732-7427520TR-ND - Tape & Reel (TR)
732-7427520CT-ND - Cut Tape (CT)
732-7427520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427520
Description
CMC 17A 2LN 30 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 30 Ohms 17A DCR 3mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
17A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
3mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.220" L x 0.177" W (5.60mm x 4.50mm)
Number of Lines
2
Height (Max)
0.126" (3.20mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Package / Case
4-SMD, J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
102,10800 €21,08 €
502,03120 €101,56 €
1001,94630 €194,63 €
5001,86978 €934,89 €
1.0001,78479 €1.784,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,62331 €3.246,62 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €