
742750421 | |
|---|---|
DigiKey Part Number | 732-742750421-ND |
Manufacturer | |
Manufacturer Product Number | 742750421 |
Description | FERRITE BEAD 230 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 230 Ohms @ 100 MHz 2 Signal Line Ferrite Bead Radial - 4 Leads 3A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742750421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial - 4 Leads | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.413" L (6.00mm x 10.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,32220 € | 32,22 € |
| 200 | 0,29740 € | 59,48 € |
| 400 | 0,26438 € | 105,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

