74275xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74275xxx
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

7427504

DigiKey Part Number
732-13785-ND
Manufacturer
Manufacturer Product Number
7427504
Description
FERRITE BEAD 773 OHM AXIAL 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
773 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial 3A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
773 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,35300 €3,53 €
500,32120 €16,06 €
1000,29150 €29,15 €
2000,26505 €53,01 €
4000,24098 €96,39 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €