
7427411 | |
|---|---|
DigiKey Part Number | 732-7427411-ND |
Manufacturer | |
Manufacturer Product Number | 7427411 |
Description | WE-CPU EMI SUPPRESSION CPU FERRI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | - | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43000 € | 14,30 € |
| 20 | 1,32150 € | 26,43 € |
| 100 | 1,05720 € | 105,72 € |
| 300 | 1,02607 € | 307,82 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


