WEbinar Powered by Digi-Key: EMI 101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427246

DigiKey Part Number
732-1499-ND
Manufacturer
Manufacturer Product Number
7427246
Description
FERRITE CORE 194 OHM HINGED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 194Ohm @ 100MHz ID 1.339" W x 0.049" H (34.00mm x 1.27mm) OD 2.098" W x 0.629" H (53.30mm x 16.00mm) Length 1.303" (33.10mm)
Datasheet
 Datasheet
EDA/CAD Models
7427246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
194Ohm @ 100MHz
Material
4W620
Inner Dimension
1.339" W x 0.049" H (34.00mm x 1.27mm)
Outer Dimension
2.098" W x 0.629" H (53.30mm x 16.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.303" (33.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,28000 €9,28 €
109,14900 €91,49 €
508,55840 €427,92 €
1008,26300 €826,30 €
5007,67226 €3.836,13 €
Unit Price without VAT:9,28000 €
Unit Price with VAT:11,04320 €