

7427224 | |
---|---|
DigiKey Part Number | 732-2397-ND |
Manufacturer | |
Manufacturer Product Number | 7427224 |
Description | FERRITE CORE 115 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.906" W x 0.059" H (23.00mm x 1.50mm) OD 1.102" W x 0.303" H (28.00mm x 7.70mm) Length 0.575" (14.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.906" W x 0.059" H (23.00mm x 1.50mm) | |
Outer Dimension | 1.102" W x 0.303" H (28.00mm x 7.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.575" (14.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,43600 € | 14,36 € |
50 | 1,38200 € | 69,10 € |
100 | 1,32790 € | 132,79 € |
500 | 1,27384 € | 636,92 € |
1.024 | 1,21979 € | 1.249,06 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |