74272213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272213

DigiKey Part Number
732-74272213-ND
Manufacturer
Manufacturer Product Number
74272213
Description
FERRITE CORE 45 OHM SOLID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.591" W x 0.051" H (15.00mm x 1.30mm) OD 0.827" W x 0.268" H (21.00mm x 6.80mm) Length 0.315" L (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
45Ohm @ 100MHz
Material
4W1500
Inner Dimension
0.591" W x 0.051" H (15.00mm x 1.30mm)
Outer Dimension
0.827" W x 0.268" H (21.00mm x 6.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" L (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,13000 €1,13 €
101,05700 €10,57 €
500,99900 €49,95 €
1280,97320 €124,57 €
2560,92348 €236,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €