New Product
74272251S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272211S

DigiKey Part Number
732-74272211S-ND
Manufacturer
Manufacturer Product Number
74272211S
Description
SNAP FERRITE; 70 ; @ 1 MHZ; 17.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 34Ohm @ 10MHz ID 0.827" Dia (21.00mm) OD 1.831" W x 1.693" H (46.50mm x 43.00mm) Length 2.181" (55.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
34Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.827" Dia (21.00mm)
Outer Dimension
1.831" W x 1.693" H (46.50mm x 43.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.181" (55.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,62000 €21,62 €
517,31200 €86,56 €
1016,37800 €163,78 €
2014,32600 €286,52 €
4013,63425 €545,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,62000 €
Unit Price with VAT:25,72780 €