


74271733 | |
|---|---|
DigiKey Part Number | 732-1914-ND |
Manufacturer | |
Manufacturer Product Number | 74271733 |
Description | FERRITE CORE 246 OHM HINGED 8MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 246Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.716" H (21.70mm x 18.20mm) Length 1.382" (35.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 246Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.854" W x 0.716" H (21.70mm x 18.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.382" (35.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,84500 € | 28,45 € |
| 50 | 2,66620 € | 133,31 € |
| 100 | 2,57300 € | 257,30 € |
| 270 | 2,38641 € | 644,33 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |












