74271211S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74271211S
WEbinar Powered by Digi-Key: EMI 101

74271211S

DigiKey Part Number
732-9641-ND
Manufacturer
Manufacturer Product Number
74271211S
Description
FERRITE CORE 425 OHM HINGED 21MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 425Ohm @ 100MHz ID 0.827" Dia (21.00mm) OD 1.850" W x 1.693" H (47.00mm x 43.00mm) Length 2.205" (56.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74271211S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
425Ohm @ 100MHz
Material
4W620
Inner Dimension
0.827" Dia (21.00mm)
Outer Dimension
1.850" W x 1.693" H (47.00mm x 43.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.205" (56.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,41000 €16,41 €
1813,67333 €246,12 €
3611,88556 €427,88 €
18010,80494 €1.944,89 €
36010,02756 €3.609,92 €
Unit Price without VAT:16,41000 €
Unit Price with VAT:19,52790 €