
74271140 | |
|---|---|
DigiKey Part Number | 732-74271140-ND |
Manufacturer | |
Manufacturer Product Number | 74271140 |
Description | SNAP FERRITE; 178 ; @ 100 MHZ; |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 178Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.118" Dia (3.00mm) | |
Outer Dimension | 0.748" W x 0.512" H (19.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.276" (32.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,59000 € | 12,95 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,85000 € | 46,25 € |
| 56 | 1,78143 € | 99,76 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |




