



74271132S | |
|---|---|
DigiKey Part Number | 732-3623-ND |
Manufacturer | |
Manufacturer Product Number | 74271132S |
Description | FERRITE CORE 241OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 241Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.965" W x 0.827" H (24.50mm x 21.00mm) Length 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271132S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 241Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.965" W x 0.827" H (24.50mm x 21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 4,12000 € | 41,20 € |
| 50 | 3,83220 € | 191,61 € |
| 180 | 3,69233 € | 664,62 € |
| 360 | 3,40472 € | 1.225,70 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |













